Schneider Electric Control Station Switch, Glass Reinforced Plastic, 6 Cutouts, IP65
- RS Stock No.:
- 211-8426
- Mfr. Part No.:
- XACB02
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$30.21
(exc. GST)
$33.23
(inc. GST)
- RS Stock No.:
- 211-8426
- Mfr. Part No.:
- XACB02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Glass Reinforced Plastic | |
| IP Rating | IP65 | |
| Cutout Diameter | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 589mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-1 | |
| Width | 98mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Switch | ||
Number of Cutouts 6 | ||
Enclosure Colour Yellow | ||
Enclosure Material Glass Reinforced Plastic | ||
IP Rating IP65 | ||
Cutout Diameter 40mm | ||
Minimum Operating Temperature -25°C | ||
Length 589mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-1 | ||
Width 98mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric XACB02
This yellow empty pendant station for control or power circuits is designed for general purpose applications. Its design makes it simple and intuitive, but also very comfortable for the operator to use. It comprises a glass reinforced polyester enclosure with 2 vertical openings diameter 22mm and operator cut-out centres 40 mm. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.
The Schneider Electrics empty pendant control station has 2 vertical openings.
Double Insulated
Strategically Designed
Predominantly standard
Related links
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Control Station Switch 12 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 5 Cutouts, IP65

