Schneider Electric Control Station Switch, Polypropylene, 6 Cutouts, IP65

Subtotal (1 unit)*

$118.06

(exc. GST)

$129.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.06

*price indicative

RS Stock No.:
815-1800
Mfr. Part No.:
XACA06H7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Station Switch

Series

Harmony

Number of Cutouts

6

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

IP Rating

IP65

Cutout Diameter

22mm

Minimum Operating Temperature

-25°C

Length

500mm

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60204-32, CSA C22.2 No 14, CE

Width

80mm

Depth

70mm

COO (Country of Origin):
CZ

Pendant Control Station XAC-A


Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards

CE marking

UL/CSA certification

IP65

Double insulated polypropylene casing

Screw clamp connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy