Lovato Electric Flush Control Station Switch - 1 NC, NO, Polycarbonate, Green, Red, O/I, IP66, IP67, IP69K
- RS Stock No.:
- 820-432
- Mfr. Part No.:
- LPZP3B8911
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$188.62
(exc. GST)
$207.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.62 |
*price indicative
- RS Stock No.:
- 820-432
- Mfr. Part No.:
- LPZP3B8911
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Push Button Marking | O/I | |
| Push Button Colour | Green, Red | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NC, NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Push Button Marking O/I | ||
Push Button Colour Green, Red | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NC, NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station provides an integrated set of pushbuttons and a pilot light, designed for efficient control in various applications. It is built with precision for reliable operation under diverse conditions.
Constructed from Durable polycarbonate material for strength and longevity
Features IP66, IP67, and IP69K ratings, ensuring robust protection against dust and water ingress
Operates within a temperature range of -25°C to +70°C for optimal performance in various environments
Capable of withstanding storage temperatures from -40°C to +85°C, enhancing reliability
Related links
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red Right Arrow IP67, IP69K
- Lovato Control Station Switch - NO Grey IP66 IP69K
- Lovato Push Push Control Station Switch O IP67, IP69K
- Schneider Electric Spring Return Push Button Control Station Green I/O IP66, IP67
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- Lovato Control Station Switch - 2 NO Grey IP67, IP69K
