Lovato Electric Control Station Switch - NO, Polycarbonate, Grey, O/I, IP66, IP67, IP69K

Subtotal (1 unit)*

$136.60

(exc. GST)

$150.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.60

*price indicative

RS Stock No.:
820-437
Mfr. Part No.:
LPZP1B8301
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Station Switch

Series

LPZP1A8

Push Button Marking

O/I

Push Button Colour

Grey

Push Button Material

Polycarbonate

Enclosure Colour

Grey

Contact Configuration

NO

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

ETIM 8.0 EC000225

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato Grey control station is designed for precise operation, incorporating a key selector with a label holder for enhanced usability and clarity in functionality.

Constructed from Durable polycarbonate material for longevity

IP66, IP67, and IP69K rated for robust protection against water and dust

Operational temperature range of -25°C to +70°C ensures versatility in various environments

Storage temperatures ranging from -40°C to +85°C allows for safe long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy