Lovato Electric Control Station Switch - 2 NO, Polycarbonate, Grey, IP66, IP67, IP69K
- RS Stock No.:
- 820-447
- Mfr. Part No.:
- LPZP1B8303
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$114.68
(exc. GST)
$126.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.68 |
*price indicative
- RS Stock No.:
- 820-447
- Mfr. Part No.:
- LPZP1B8303
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP1B8303 | |
| Product Type | Control Station Switch | |
| Push Button Colour | Grey | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | 2 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP1B8303 | ||
Product Type Control Station Switch | ||
Push Button Colour Grey | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration 2 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station offers a robust design suited for versatile applications, featuring a lever selector and label holder, ensuring reliable operation under demanding conditions.
Grey colour enhances visibility in various environments
Selector switch design provides clear positional feedback
Constructed from Durable polycarbonate for longevity
Rated for IP66, IP67, and IP69K protection against water and dust
Related links
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
- Lovato Control Station Switch - NO Grey IP66 IP69K
- Lovato Mushroom Control Station Switch 1 Cutouts IP66 IP69K
- Schneider Electric Turn to Release Control Station Switch - 2 NC Red IP66 IP69K
- Lovato Turn to Release Control Station Switch Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Pull to Release Control Station Switch Yellow IP66 IP69K
