RS PRO Momentary Control Station Switch - 2 NC/2 NO, Polycarbonate, 2 Cutouts, Black, Red, Up, IP67, IP69K

Subtotal (1 unit)*

$1,066.78

(exc. GST)

$1,173.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,066.78

*price indicative

RS Stock No.:
711-265
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

SB113-022-G

Product Type

Control Station Switch

Number of Cutouts

2

Push Button Marking

Up

Push Button Colour

Black, Red

Push Button Material

Polycarbonate

Enclosure Colour

Black, Grey

Contact Configuration

2 NC/2 NO

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69K

Push Button Actuation

Momentary

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Length

72.5mm

Width

156mm

Standards/Approvals

CE, IEC 60947-5-1

Hazardous Area Certification

No

Depth

53mm

Terminal Type

Screw Terminal

COO (Country of Origin):
IT

RS PRO 2 NC/2 NO Control Station Switch, Polycarbonate


The RS PRO Control Station Switch is designed for reliable operation in industrial environments. Featuring a robust polycarbonate enclosure, this switch is Ideal for controlling machinery with its momentary pushbutton actuation. The switch includes emergency stop and directional controls, ensuring safety and efficiency in operations.

Features and Benefits


IP67 and IP69K Rating: Provides excellent protection against dust and water ingress, suitable for harsh environments.
Polycarbonate Enclosure: Offers durability and resistance to impact, ensuring long-lasting performance.
Momentary Pushbutton Actuation: Allows for quick and easy operation, enhancing user convenience.
2 NC/2 NO Contact Configuration: Provides flexibility in control circuit design, accommodating various applications.
Wide Operating Temperature Range: Functions effectively between -30 °C and 65 °C, suitable for diverse conditions.

Applications


Industrial machinery control
Manufacturing plants
Automation systems

Additional Information


Standards Approvals: CE, IEC 60947-5-1
Pushbutton Marking: E-Stop + Up Arrow + Down Arrow
Enclosure Colour: Black and Grey

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy