RS PRO Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, Chrome LED, IP65, IP67, 250 V 250 V ac
- RS Stock No.:
- 811-8566
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$40.80
(exc. GST)
$44.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
- Plus 99 unit(s) shipping from 06 November 2026
- Plus 100 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $40.80 | - |
| 10 - 49 | $40.33 | 1% |
| 50 - 99 | $39.59 | 2% |
| 100 - 499 | $38.87 | 4% |
| 500 + | $32.00 | 21% |
*price indicative
- RS Stock No.:
- 811-8566
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Chrome | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Actuator Style | Plunger | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Chrome | ||
Terminal Type Quick Connect | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Actuator Style Plunger | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Double Throw (SPDT) Latching Push Button Switch, IP65, IP67, 19 mm Diameter, Panel Mounting, 250 V AC
This push-button switch from RS PRO is a simple and reliable way to activate your electrical devices. It's a latching switch, meaning it will stay on until you turn it off with a second push. This type of switch is typically used to turn on computers, lights and televisions.
It's made from polished stainless steel with silver-plated copper alloy contacts, making it extremely hardwearing and corrosion-resistant. As it's an anti-vandal switch, this product can withstand physical attacks without breaking. These robust qualities make it well-suited to applications in public areas and demanding environments.
The switch has a wide operating temperature range of -20°C to +55°C, so it's suitable for use in many different industrial settings, including cold storage units and hot power plants. It has an IP65 (ingress protection) rating for protection against water spray, dust and dirt, so it's safe to use outside.
Features and Benefits
Each
$41.33
Each
$44.84
Each
$48.70
Each
$54.67
Related links
- RS PRO Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac












