RS PRO Momentary Push Button Switch - 1 NC, Polycarbonate, 1 Cutouts, Black, STOP, IP65
- RS Stock No.:
- 711-224
- Brand:
- RS PRO
Subtotal (1 unit)*
$39.86
(exc. GST)
$43.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.86 |
*price indicative
- RS Stock No.:
- 711-224
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 1 | |
| Push Button Marking | STOP | |
| Push Button Colour | Black | |
| Push Button Material | TPE | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Push Button Actuation | Momentary | |
| Minimum Operating Temperature | -25°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 83mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Series SB113-022-G | ||
Number of Cutouts 1 | ||
Push Button Marking STOP | ||
Push Button Colour Black | ||
Push Button Material TPE | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Push Button Actuation Momentary | ||
Minimum Operating Temperature -25°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Width 83mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO Momentary Push Button Switch, 1 NC
The RS PRO Momentary Push Button Switch is designed for industrial applications requiring reliable control. Featuring a robust polycarbonate enclosure, this switch is Ideal for environments where durability and performance are critical. The momentary actuation and clear 'Stop' marking ensure quick and intuitive operation.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress, ensuring reliable operation in challenging environments.
Polycarbonate Enclosure: Offers high impact resistance and durability, suitable for industrial use.
Thermoplastic Push Button: Ensures longevity and resistance to wear and tear.
Screw Terminal: Facilitates easy and secure wiring connections.
1 NC Contact Configuration: Provides a normally closed contact for safety applications.
Operating Temperature Range: Suitable for use in temperatures from -25 °C to 70 °C, allowing for versatile application.
Polycarbonate Enclosure: Offers high impact resistance and durability, suitable for industrial use.
Thermoplastic Push Button: Ensures longevity and resistance to wear and tear.
Screw Terminal: Facilitates easy and secure wiring connections.
1 NC Contact Configuration: Provides a normally closed contact for safety applications.
Operating Temperature Range: Suitable for use in temperatures from -25 °C to 70 °C, allowing for versatile application.
Applications
Industrial control panels
Machinery stop functions
Automation systems
Safety circuits
Machinery stop functions
Automation systems
Safety circuits
Additional Information
Complies with CE and IEC 60947-5-1 standards, ensuring high quality and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Push Button Switch - 1 NC Black IP65
- RS PRO Momentary Control Station Switch - NC Black IP67, IP69K
- RS PRO Momentary Polycarbonate Red IP65
- RS PRO Flush Push Button Switch - 1 NC Red IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- RS PRO Momentary Polycarbonate Red IP65
- RS PRO Momentary Control Station Switch - 2 NO/1 NC Black IP67, IP69K
- RS PRO Momentary Control Station Switch - 2 NO/2 NC Black Up IP69K
