Lovato Electric Grey Polycarbonate LPZP Control Station Enclosure - 6 Hole 22 mm Diameter
- RS Stock No.:
- 826-3824
- Mfr. Part No.:
- LPZP6A8
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$100.16
(exc. GST)
$110.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.16 |
*price indicative
- RS Stock No.:
- 826-3824
- Mfr. Part No.:
- LPZP6A8
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP69K, IP67, IP66 | |
| Length | 72mm | |
| Width | 56mm | |
| Depth | 252mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 6 | ||
Enclosure Colour Grey | ||
Enclosure Material Polycarbonate | ||
IP Rating IP69K, IP67, IP66 | ||
Length 72mm | ||
Width 56mm | ||
Depth 252mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato LPZP Series Push Button Enclosure, 22mm Cutout Diameter, IP66/IP67/IP69K - LPZP6A8
This control station enclosure is designed to accommodate up to six push buttons, providing robust protection and accessibility in diverse operational environments. Its durable plastic construction, combined with high weatherproof ratings, ensures functionality in challenging conditions, making it a crucial component for automation and industrial applications. Users in the electronics and electrical sectors benefit from its solid design, ensuring smooth integration into existing systems.
Features & Benefits
• Made from high-quality plastic for lightweight durability
• Rated IP66 and IP67 for superior moisture and dust protection
• Fits six buttons with a cutout diameter of 22mm
• Functions effectively within an operational temperature range of -25°C to +70°C
• Designed for straightforward installation and upkeep
• Suitable for outdoor use and harsh environments
Applications
• Used in control panels for manufacturing machinery
• Employed in process automation systems for enhanced control
• Integrated into electrical systems requiring user interaction
• Suitable for outdoor settings where dependability is necessary
What is the weight of this enclosure?
The enclosure weighs 290g, making it lightweight and easy to handle.
Can this enclosure be used in low-temperature conditions?
Yes, it operates efficiently in temperatures as low as -25°C.
Is the enclosure resistant to high-pressure water jets?
Yes, it is classified as IP67, allowing it to withstand immersion in water up to a certain depth.
How do you install the push buttons into the enclosure?
Installation requires creating cutouts for the buttons and securing them with the appropriate fasteners.
What are the storage temperature limits for this enclosure?
It can be safely stored at temperatures ranging from -40°C to +85°C.
- RS Stock No. 0820488
- Mfr. Part No. LPZM6A8
Each
$327.66
Related links
- Lovato Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Grey Polyamide LPZM Enclosure - 6 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 6 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 1 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 4 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 5 Hole 22 mm Diameter












