Idec Grey Polycarbonate FB Enclosure - 5 Hole 22 mm Diameter
- RS Stock No.:
- 217-5607
- Distrelec Article No.:
- 302-21-444
- Mfr. Part No.:
- FB3W-512Z
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.60
(exc. GST)
$96.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $87.60 |
| 5 - 9 | $84.11 |
| 10 + | $80.58 |
*price indicative
- RS Stock No.:
- 217-5607
- Distrelec Article No.:
- 302-21-444
- Mfr. Part No.:
- FB3W-512Z
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | FB | |
| Product Type | Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 5 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Depth | 10mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| For Use With | IDEC HW and XW Series Switches and Pilot Lights | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series FB | ||
Product Type Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 5 | ||
Enclosure Colour Grey | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Depth 10mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
For Use With IDEC HW and XW Series Switches and Pilot Lights | ||
- COO (Country of Origin):
- JP
The Idec has enclosure having 200 mm dimensions. This Idec enclosure has light beige colour with 5 mounting hole. The material used for the enclosure is polycarbonate.
IP degree of protection is IP65
- RS Stock No. 2175606
- Mfr. Part No. FB3W-413Z
Each
$82.06
- RS Stock No. 2175603
- Mfr. Part No. FB2W-312Z
Each
$59.04
- RS Stock No. 2175602
- Mfr. Part No. FB2W-211Z
Each
$62.53
- RS Stock No. 2175605
- Mfr. Part No. FB3W-311Z
Each
$43.38
Related links
- Idec Grey Polycarbonate FB Control Station Enclosure - 4 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 3 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 1 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 2 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 22 mm Diameter
- Idec Yellow Polycarbonate FB Control Station Enclosure - 1 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony Control Station Enclosure - 5 Hole 22 mm Diameter












