Lovato Electric Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter

Subtotal (1 unit)*

$327.66

(exc. GST)

$360.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.66

*price indicative

RS Stock No.:
820-489
Mfr. Part No.:
LPZM6CA8
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LPZM

Product Type

Enclosure

Cutout Diameter

22mm

Number of Cutouts

6

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC EN 60947-5-1

COO (Country of Origin):
TR
The Lovato Empty control station is designed for accommodating six actuators, offering a Durable grey cover that ensures protection in demanding environments.

Enclosures feature cut-outs for Ø22mm units, optimising actuator configuration

Constructed with IP66 and IP67 ratings for excellent dust and water resistance

UL NEMA 4X rated to withstand extreme conditions

Weighs 660g, balancing robust construction with manageable installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy