RS Better World

Siemens Grey Plastic 3SU1801 Control Station Enclosure - 22 mm Diameter

Subtotal (1 unit)*

$458.27

(exc. GST)

$504.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$458.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-9493
Mfr. Part No.:
3SU1802-0AK00-1AB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Control Station Enclosure

Series

3SU1801

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

Plastic

Width

85mm

Depth

75mm

Standards/Approvals

No

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Enclosure for command devices is constructed from plastic with a grey top part. It features two control points made of metal. Control point B includes a raised red pushbutton labelled Stop, with one normally closed contact and screw terminals for wiring. Control point A comprises a flat green illuminated pushbutton labelled Start, with one normally open contact.

Shock resistance

IP66 and IP67 protection class

CE and EAC approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy