RS Better World

Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

$279.35

(exc. GST)

$307.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-344
Mfr. Part No.:
3SU1801-0AS00-2AB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SU1

Product Type

Control Station Enclosure

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey, Black

Enclosure Material

Plastic

IP Rating

IP66, IP69K, IP67

Length

75mm

Width

85mm

Depth

85mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

VDE, EPD, cULus, siemens ecotech, EAC, UK CA, CCC, CE EG-Konf

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

For Use With

Command Devices

COO (Country of Origin):
DE
The Siemens enclosure designed for command devices, featuring a robust plastic construction that ensures durability and functionality. With a stylish grey top part, this round enclosure is a perfect fit for any industrial setting requiring precise control.

IP66and IP67and and IP69K rated for superior water and dust resistance

Shock and vibration-resistant

Facilitates easy wiring with screw-type terminals for quick connections

Comes with a comprehensive environmental product declaration for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy