RS Better World

Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter

Subtotal (1 unit)*

$386.58

(exc. GST)

$425.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$386.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-359
Mfr. Part No.:
3SU1802-0NE00-4SB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Control Station Enclosure

Series

3SU1

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey, Black

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

64mm

Width

85mm

Depth

114mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

siemens ecotech, cULus, EAC, UK CA, CE EG-Konf, VDE, CCC, EPD

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

For Use With

Command Devices

COO (Country of Origin):
DE
The Siemens enclosure designed to streamline operational control in various industrial settings. Built with a durable plastic housing in a sleek grey finish, it is engineered to house two command points, featuring an emergency stop mushroom pushbutton and a standard pushbutton.

Supports a wide operational temperature range

Includes a recess for labelling

Facilitates straightforward assembly and maintenance for efficient operation

Conforms to multiple international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy