Siemens Black, Grey Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter
- RS Stock No.:
- 159-353
- Mfr. Part No.:
- 3SU1802-0AN00-2AB1
- Brand:
- Siemens
Subtotal (1 unit)*
$460.14
(exc. GST)
$506.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $460.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-353
- Mfr. Part No.:
- 3SU1802-0AN00-2AB1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SU1 | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Black, Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP69K, IP66 | |
| Length | 114mm | |
| Width | 85mm | |
| Depth | 75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus, EPD, CE EG-Konf, VDE, EAC, UK CA, CCC, siemens ecotech | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| For Use With | Command Devices | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SU1 | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Black, Grey | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP69K, IP66 | ||
Length 114mm | ||
Width 85mm | ||
Depth 75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus, EPD, CE EG-Konf, VDE, EAC, UK CA, CCC, siemens ecotech | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
For Use With Command Devices | ||
- COO (Country of Origin):
- DE
Siemens 3SU1 Series Control Station Enclosure, 22mm Cutout Diameter, 114mm Length - 3SU1802-0AN00-2AB1
Features & Benefits
• Operates across −25 to +70°C for broad site conditions
• Silver-alloy auxiliary contacts offer corrosion-resistant switching
• Cable routing TOP and bottom via 1xM20 entries for neat wiring
• Screw-type terminals with 0.8 to 0.9 N·m torque enable secure connections
• Resin plastic housing resists impacts and simplifies cleaning
**Applications**
• Used with command modules in assembly-line control stations
• Ideal for outdoor auxiliary control where ingress protection is required
• Can be used for OEM panels needing a small two-point human Interface
How are control modules attached inside the enclosure?
What electrical connection method is provided for field wiring?
How does the enclosure handle mechanical stresses from vibration or shock?
Are identification labels included and how are they fitted?
Related links
- Siemens Black, Grey Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter
- Siemens Black, Grey Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 3 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Grey Metal 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Yellow Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Yellow, Black Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
