RS Better World

Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 22 mm Diameter

Subtotal (1 unit)*

$136.62

(exc. GST)

$150.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-2706
Distrelec Article No.:
302-15-382
Mfr. Part No.:
3SU1802-0AA00-0AB2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIRIUS ACT 3SU18

Product Type

Push Button Enclosure

Cutout Diameter

22mm

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP69, IP67, IP66

Length

114mm

Width

85mm

Depth

64mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

For Use With

Command Devices

COO (Country of Origin):
CN
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

Enclosure for command devices, 22 mm, round, Enclosure material plastic, Enclosure top part yellow, 2 control points plastic, Recess for labels, without equipment

  • RS Stock No. 2255828
  • Mfr. Part No. 1SAM201911R1010 IB132-G
Each
$88.47
  • RS Stock No. 2175607
  • Mfr. Part No. FB3W-512Z
Each
$87.60
  • RS Stock No. 2100780
  • Mfr. Part No. 45-410.1401
Each
$41.36
  • RS Stock No. 2661126
  • Mfr. Part No. 0 566 05
Each
$581.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy