RS Better World
Siemens Grey Plastic 3SU1801 Control Station Enclosure - 22 mm Diameter
- RS Stock No.:
- 287-9492
- Distrelec Article No.:
- 302-15-369
- Mfr. Part No.:
- 3SU1801-0AN00-1AB1
- Brand:
- Siemens
Subtotal (1 unit)*
$216.27
(exc. GST)
$237.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-9492
- Distrelec Article No.:
- 302-15-369
- Mfr. Part No.:
- 3SU1801-0AN00-1AB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SU1801 | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| Width | 85mm | |
| Depth | 75mm | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SU1801 | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
Width 85mm | ||
Depth 75mm | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens Enclosure for command devices is constructed from plastic material. The enclosure top part is grey in color and features a single control point made of metal. It includes a recess for labelling purposes. Within the enclosure, there is a black pushbutton labelled Reset, featuring one normally open contact and screw terminals for wiring. The enclosure is intended for front plate mounting and includes one M20 opening each on the top and bottom for cable entry.
Shock resistance
IP66 and IP67 protection class
CE and EAC approvals
Related links
- Siemens Grey Plastic 3SU1801 Control Station Enclosure - 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Grey Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Yellow Plastic 3SU Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Yellow Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Yellow, Black Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
