Schneider Electric Yellow Polycarbonate XALK Empty Control Station - 1 Hole
- RS Stock No.:
- 276-2498
- Mfr. Part No.:
- XALK01SAN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$43.69
(exc. GST)
$48.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.69 |
*price indicative
- RS Stock No.:
- 276-2498
- Mfr. Part No.:
- XALK01SAN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Empty Control Station | |
| Series | XALK | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60947-5-1, EN 81-1, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-1 | |
| For Use With | Elevator Control Box | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Empty Control Station | ||
Series XALK | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow | ||
Enclosure Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60947-5-1, EN 81-1, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-1 | ||
For Use With Elevator Control Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric 1 pushbutton station empty without grid and pin and lug is an empty enclosure accessory for hoistway box.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Grey Polycarbonate Harmony Empty Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Aluminium Harmony Empty Control Station - 1 Hole 30 mm Diameter
- Schneider Electric Light Grey ABS Harmony Empty Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 1 Hole 30 mm Diameter
- Schneider Electric Yellow Die Cast Zinc Harmony Empty Control Station - 0 Hole
- Schneider Electric Yellow Polycarbonate XALF Control Station Enclosure - 1 Hole
