Schneider Electric Polycarbonate XAL Control Station Enclosure - 2 Hole 30 mm Diameter
- RS Stock No.:
- 179-8306
- Mfr. Part No.:
- XALB02C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$53.07
(exc. GST)
$58.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 14 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $53.07 |
*price indicative
- RS Stock No.:
- 179-8306
- Mfr. Part No.:
- XALB02C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | XAL | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 2 | |
| Enclosure Material | Polycarbonate | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| For Use With | XALK 22 mm Plastic Control Stations, Harmony XALD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series XAL | ||
Cutout Diameter 30mm | ||
Number of Cutouts 2 | ||
Enclosure Material Polycarbonate | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
For Use With XALK 22 mm Plastic Control Stations, Harmony XALD | ||
Non Compliant
- COO (Country of Origin):
- CN
Utilizing wireless technology, the Harmony™ XB5R Wireless push button doesnt require a battery and is easy to install in both new and existing applications. Now, you no longer need to pass a cable through the machine structure or cable tray to connect the push button to the electrical panel – cutting installation costs up to 20% as compared to traditional wired solutions.
Dark grey empty enclosure lid with light grey base - 2 cut-outs
Related links
- Schneider Electric Black Polycarbonate XAL Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Plastic Harmony Control Station Enclosure - 2 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 2 Hole 30 mm Diameter
- Schneider Electric Black Polycarbonate XAL Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate XAL Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Polycarbonate 9001 Push Button Enclosure - 30 mm Diameter
- Schneider Electric Yellow Polycarbonate XAL Control Station Enclosure - 7 Hole
- Schneider Electric Stainless Steel Harmony 9001K Push Button Enclosure - 2 Hole 30 mm Diameter
