Schneider Electric Grey Aluminium 9001T Empty Control Station - 1 Hole 30 mm Diameter
- RS Stock No.:
- 276-1528
- Mfr. Part No.:
- 9001TY1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$236.15
(exc. GST)
$259.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.15 |
*price indicative
- RS Stock No.:
- 276-1528
- Mfr. Part No.:
- 9001TY1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 9001T | |
| Product Type | Empty Control Station | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| Length | 101.6mm | |
| Width | 91.9mm | |
| Depth | 89.7mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC 61140 | |
| For Use With | Control and signaling units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 9001T | ||
Product Type Empty Control Station | ||
Cutout Diameter 30mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
Length 101.6mm | ||
Width 91.9mm | ||
Depth 89.7mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC 61140 | ||
For Use With Control and signaling units | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Schneider Electric empty control station for 30 mm control and signalling units. It is green premium sustainable product.
Mercury free
RoHS compliant
- RS Stock No. 1800330
- Mfr. Part No. 9001KYK126
Each
$826.15
- RS Stock No. 2564828
- Mfr. Part No. XAPD4604
Each
$382.59
- RS Stock No. 2564825
- Mfr. Part No. XAPD2602
Each
$261.68
- RS Stock No. 2486162
- Mfr. Part No. LPZM2A8
Each
$110.96
Related links
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 1 Hole 30 mm Diameter
- Schneider Electric Grey KY Control Station Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Aluminium Harmony Empty Control Station - 6 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 4 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 2 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 3 Hole 30 mm Diameter
- Schneider Electric Grey Polycarbonate Harmony Empty Control Station - 1 Hole 22 mm Diameter












