Schneider Electric Light Grey ABS XAL Empty Control Station - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

$53.34

(exc. GST)

$58.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.34

*price indicative

RS Stock No.:
220-5211
Mfr. Part No.:
XALE1W1M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Empty Control Station

Series

XAL

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Light Grey

Enclosure Material

ABS

IP Rating

IP54

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

Standards/Approvals

EN/IEC 62208, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1

For Use With

XB7 22 mm Control and Signalling Units

COO (Country of Origin):
FR
The Schneider Electric range of product Harmony XALE control station XAL-E - 1 projecting pushbutton spring return green Control station composition is 1 NO.

Green Premium product

Mercury free

Warranty 18 months.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy