Schneider Electric Yellow Zinc XAPK Empty Control Station - 0 Hole

Subtotal (1 unit)*

$211.59

(exc. GST)

$232.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$211.59

*price indicative

RS Stock No.:
256-4831
Mfr. Part No.:
XAPK14
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XAPK

Product Type

Empty Control Station

Number of Cutouts

0

Enclosure Colour

Yellow

Enclosure Material

Zinc

IP Rating

IP65

Depth

74.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
MA
The Schneider Electric harmony empty control station has M20 x 1.5 thread type, undrilled and zinc alloy material with yellow color.

80 x 80 x 77 mm

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy