Schneider Electric Yellow Polycarbonate XALF Enclosure - 1 Hole
- RS Stock No.:
- 212-348
- Mfr. Part No.:
- XALFP0612
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$247.23
(exc. GST)
$271.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.23 |
*price indicative
- RS Stock No.:
- 212-348
- Mfr. Part No.:
- XALFP0612
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XALF | |
| Product Type | Enclosure | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polycarbonate | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 81-20 EN/IEC 60947-5-4 EN/IEC 60947-1 EN/IEC 60947-5-1 EN/IEC 60947-5-5 | |
| For Use With | For Top of Car Box | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XALF | ||
Product Type Enclosure | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow | ||
Enclosure Material Polycarbonate | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 81-20 EN/IEC 60947-5-4 EN/IEC 60947-1 EN/IEC 60947-5-1 EN/IEC 60947-5-5 | ||
For Use With For Top of Car Box | ||
- COO (Country of Origin):
- FR
The Schneider Electric Empty Enclosure is designed for use in top of car boxes and is marked with the CE label. It is treated with TH protective treatment and operates in ambient temperatures from 0°C to 50°C, with a storage temperature range of -40°C to 70°C. It complies with standards EN 81-20, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, and EN/IEC 60947-5-5.
Polycarbonate construction
Product weight 0.5 kg
Related links
- Schneider Electric Yellow Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Polycarbonate XAL Control Station Enclosure - 7 Hole
- Schneider Electric Yellow Polycarbonate Harmony Empty Control Station - 1 Hole
- Schneider Electric Yellow, Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow PC Harmony XALK Control Station Enclosure - 1 Hole 22mm Diameter
- Idec Yellow Polycarbonate FB Control Station Enclosure - 1 Hole 22 mm Diameter
