Eaton Grey Plastic M30 Push Button Enclosure - 1 Hole 30 mm Diameter
- RS Stock No.:
- 181-7672
- Mfr. Part No.:
- 197235 M30-FI1
- Brand:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 181-7672
- Mfr. Part No.:
- 197235 M30-FI1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30 | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Length | 110mm | |
| Width | 43mm | |
| Depth | 110mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, CSA, IEC/EN 60947-5, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 30mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP69K | ||
Length 110mm | ||
Width 43mm | ||
Depth 110mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, CSA, IEC/EN 60947-5, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton M30 Series Push Button Enclosure, 30mm Cutout Diameter, Grey - 197235 M30-FI1
This push-button enclosure provides a sealed housing for a single control actuator in demanding industrial settings. It is a grey plastic enclosure designed to protect a 30mm control cut-out from ingress and environmental exposure, operating across a wide ambient temperature range and suitable for integration into automation and electrical control panels.
Features and Benefits:
• IP67 and IP69K rated for rigorous washdown protection • Withstands ambient temperatures up to 70°C for hot environments • Resistant to temperatures down to -25°C for low-temperature operation • Single cut-out design simplifies panel installation and wiring • Complies with international electrical safety standards for global use • Durable plastic body offers chemical resistance and reduced corrosion
Applications
• Suitable for factory automation push-button installations • Ideal for electrical control panels in food-processing plants • Used with marine deck control stations requiring washdown protection • Can be used for outdoor kiosks exposed to harsh weather • Used for machinery interfaces in heavy-industry environments
What cut-out size is required for mounting?
The enclosure accepts a 30mm diameter cut-out to accommodate standard M30 actuators.
How much panel depth is needed behind the mounting surface?
The rear depth of the casing is 110mm, allowing clearance for wiring and add-on modules.
What are the physical footprint constraints for panel layout?
The external width is 43mm and the overall length is 110mm, enabling Compact placement in tight enclosures.
Which materials has the housing been MADE from and why does that matter?
The body is produced in plastic, providing a balance of electrical insulation and resistance to corrosion and many cleaning agents.
Which approvals ensure suitability for international installations?
It carries recognised standards and approvals from multiple safety bodies, supporting use in regulated electrical systems.
Note
Eaton formerly known as Moeller
- RS Stock No. 0730593
- Mfr. Part No. 9001KY1
Each
$290.72
- RS Stock No. 7468914
- Mfr. Part No. 9001SKY1
Each
$240.85
- RS Stock No. 1817667
- Mfr. Part No. 197230 M22-FI1
Each
$55.52
Related links
- Eaton M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton M30 Push Button Enclosure - 4 Hole 30 mm Diameter
- Eaton M30 Push Button Enclosure - 3 Hole 30 mm Diameter
- Eaton M30 Push Button Enclosure - 2 Hole 30 mm Diameter
- Eaton Yellow M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Stainless Steel Harmony 9001K Push Button Enclosure - 1 Hole 30 mm Diameter












