Eaton Grey Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 181-7667
- Mfr. Part No.:
- 197230 M22-FI1
- Brand:
- Eaton
Subtotal (1 unit)*
$55.52
(exc. GST)
$61.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.52 |
*price indicative
- RS Stock No.:
- 181-7667
- Mfr. Part No.:
- 197230 M22-FI1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Enclosure | |
| Series | M22 | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Length | 110mm | |
| Width | 43mm | |
| Depth | 110mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA, IEC/EN 60947-5, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Enclosure | ||
Series M22 | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP69K | ||
Length 110mm | ||
Width 43mm | ||
Depth 110mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA, IEC/EN 60947-5, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton M22 Series Push Button Enclosure, 22mm Cutout Diameter, Grey - 197230 M22-FI1
This push button enclosure is a protective housing designed to accommodate a single 22mm control device for industrial environments. It provides a sealed casing suited to applications where ingress resistance and standard safety approvals are required, and is constructed from a Durable polymer in a NEUTRAL grey finish.
Features and Benefits:
• IP67 and IP69K rated for wet and high-pressure washdown protection • Maximum operating temperature 70°C supports elevated thermal conditions • Minimum operating temperature -25°C for low-temperature installations • Certifications include CE, CSA, IEC/EN 60947-5 and UL for regulatory acceptance • Single cut-out design simplifies panel integration and device fitting • Plastic construction offers chemical resistance and electrical insulation
Applications
• Suitable for pushbutton interfaces on factory automation panels • Ideal for conveyor control stations in food-processing facilities • Used with remote start/stop controls in outdoor enclosures • Can be used for maintenance call points in washdown areas • Used for ancillary control units on mobile machinery cabs
What mounting space does the enclosure require behind the panel?
The enclosure extends 110mm in depth, providing clearance for switch actuators and wiring tails behind the panel cut-out.
How many operator devices can be fitted into the housing?
It accepts a single device via a 22mm circular cut-out intended for standard control components.
What temperature range will the material tolerate during continuous use?
The housing is rated to operate down to -25°C and up to 70°C without degradation of its sealing properties.
What colour and material options are provided for panel aesthetics and safety?
The unit is supplied in grey and is manufactured from a robust plastic material to balance Visual neutrality and electrical insulation.
Note
Eaton formerly known as Moeller
- RS Stock No. 3993832
- Mfr. Part No. 216537 M22-I2
Each
$87.16
- RS Stock No. 1817668
- Mfr. Part No. 197231 M22-FIY1
Each
$42.29
- RS Stock No. 3993826
- Mfr. Part No. 216536 M22-IY1
Each
$71.28
- RS Stock No. 8263814
- Mfr. Part No. LPZP2A8
Each
$44.89
Related links
- Eaton Grey, Yellow Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton M22 Push Button Enclosure - 4 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Yellow M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter












