Schneider Electric Stainless Steel Harmony Push Button Enclosure - 1 Hole 30 mm Diameter
- RS Stock No.:
- 518-481
- Mfr. Part No.:
- 9001KYSS1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$445.67
(exc. GST)
$490.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.67 |
*price indicative
- RS Stock No.:
- 518-481
- Mfr. Part No.:
- 9001KYSS1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 1 | |
| Enclosure Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| For Use With | 9001K Series, 9001SK Series | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 30mm | ||
Number of Cutouts 1 | ||
Enclosure Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
For Use With 9001K Series, 9001SK Series | ||
Button enclosures
Stainless steel button enclosures designed to receive control and signalling units from the Harmony Style 9 range.
Related links
- Schneider Electric Stainless Steel Harmony 9001K Push Button Enclosure - 2 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Stainless Steel Harmony Push Button Enclosure - 4 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 3 Hole 30 mm Diameter
- Eaton Yellow M30 Push Button Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony 9001K Empty Enclosure - 4 Hole 30 mm Diameter
- Schneider Electric Plastic Harmony 9001SK Control Station Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 1 Hole 22 mm Diameter
