Eaton Yellow Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 181-7668
- Mfr. Part No.:
- 197231 M22-FIY1
- Brand:
- Eaton
Subtotal (1 unit)*
$42.29
(exc. GST)
$46.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.29 |
*price indicative
- RS Stock No.:
- 181-7668
- Mfr. Part No.:
- 197231 M22-FIY1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Length | 110mm | |
| Width | 43mm | |
| Depth | 110mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP69K | ||
Length 110mm | ||
Width 43mm | ||
Depth 110mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton M22 Series Push Button Enclosure, 22mm Cutout Diameter, Yellow - 197231 M22-FIY1
This push button enclosure provides a protected housing for a single control element in harsh industrial settings. It is designed for surface mounting and keeps a single 22mm control device isolated from ambient contaminants while remaining suitable for equipment rooms and plant-floor installations.
Features and Benefits:
• IP67 and IP69K rated enclosure protects against dust and high-pressure washdowns
• Plastic construction reduces weight and eases installation
• Yellow finish improves visibility in busy control panels
• Operates across a temperature range of -25 to 70°C for varied environments
• Single cutout design simplifies panel integration and wiring access
• CE approved for use within regulated electrical systems
• Plastic construction reduces weight and eases installation
• Yellow finish improves visibility in busy control panels
• Operates across a temperature range of -25 to 70°C for varied environments
• Single cutout design simplifies panel integration and wiring access
• CE approved for use within regulated electrical systems
Applications
• Suitable for assembly-line emergency stop or status indication devices
• Ideal for washdown areas in food processing plants
• Used for control stations on mobile machinery exposed to weather
• Can be used in outdoor kiosks requiring a visible actuation point
• Used with single-function operator controls in machine tools
• Ideal for washdown areas in food processing plants
• Used for control stations on mobile machinery exposed to weather
• Can be used in outdoor kiosks requiring a visible actuation point
• Used with single-function operator controls in machine tools
What mounting footprint does it require?
It mounts as a surface unit with an overall body size of 43 x 110mm to SIT on panels or enclosures.
How deep is the enclosure for internal wiring and actuator travel?
The internal depth available for wiring and actuator movement is 110mm.
Which material should I expect for resistance to chemicals and impact?
The housing is moulded from plastic to offer Basic impact resistance and compatibility with common cleaning agents.
Is the enclosure suitable for high-temperature locations near heat sources?
It is rated for continuous operation up to 70°C and down to -25°C, making it appropriate for many elevated-temperature environments.
Note
Eaton formerly known as Moeller
Related links
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey, Yellow Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Dark Grey, Light Grey Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton M22 Push Button Enclosure - 2 Hole 22 mm Diameter
