Eaton M30 Push Button Enclosure - 2 Hole 30 mm Diameter
- RS Stock No.:
- 181-7673
- Mfr. Part No.:
- 197236 M30-FI2
- Brand:
- Eaton
Subtotal (1 unit)*
$64.89
(exc. GST)
$71.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.89 |
*price indicative
- RS Stock No.:
- 181-7673
- Mfr. Part No.:
- 197236 M30-FI2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Enclosure | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 2 | |
| Length | 43mm | |
| Width | 44mm | |
| Depth | 188mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Enclosure | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Number of Cutouts 2 | ||
Length 43mm | ||
Width 44mm | ||
Depth 188mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Surface mounting enclosure, flat, 2 mounting locations, M30
Note
Eaton formerly known as Moeller
- RS Stock No. 1817672
- Mfr. Part No. 197235 M30-FI1
Each
$35.90
- RS Stock No. 0730593
- Mfr. Part No. 9001KY1
Each
$290.72
- RS Stock No. 0518570
- Mfr. Part No. 9001KYSS2
Each
$487.60
- RS Stock No. 0730616
- Mfr. Part No. 9001KY3
Each
$176.71
Related links
- Eaton M30 Push Button Enclosure - 4 Hole 30 mm Diameter
- Eaton M30 Push Button Enclosure - 3 Hole 30 mm Diameter
- Eaton Yellow M30 Push Button Enclosure - 1 Hole 30 mm Diameter
- Eaton M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton M30 Series Emergency Stop Push Button Head 30 mm Diameter
- Eaton M30 Series Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Stainless Steel Harmony 9001K Push Button Enclosure - 2 Hole 30 mm Diameter
- Eaton M30 Series White Maintained Push Button IP67











