Schneider Electric Aluminium Harmony 9001K Empty Enclosure - 4 Hole 30 mm Diameter
- RS Stock No.:
- 758-623
- Mfr. Part No.:
- 9001KY4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$363.53
(exc. GST)
$399.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.53 |
*price indicative
- RS Stock No.:
- 758-623
- Mfr. Part No.:
- 9001KY4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Product Type | Empty Enclosure | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 4 | |
| Enclosure Material | Aluminium | |
| Length | 235mm | |
| Width | 203.2mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC 61140 | |
| For Use With | Control And Signalling Units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Product Type Empty Enclosure | ||
Cutout Diameter 30mm | ||
Number of Cutouts 4 | ||
Enclosure Material Aluminium | ||
Length 235mm | ||
Width 203.2mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC 61140 | ||
For Use With Control And Signalling Units | ||
- COO (Country of Origin):
- MX
The Schneider Electric empty enclosure is designed for versatile control and signalling applications, featuring four cut-outs for 30 mm units, ensuring adaptability for various installations in challenging environments.
Constructed from Durable aluminium for enhanced longevity
Suitable for ambient temperatures ranging from -25 to 70 °C during operation
Provides multiple NEMA degree of protection
- RS Stock No. 1799423
- Mfr. Part No. 9001KY2
Each
$234.51
- RS Stock No. 2761528
- Mfr. Part No. 9001TY1
Each
$236.15
- RS Stock No. 0357576
- Mfr. Part No. XAPA1101
Each
$179.95
- RS Stock No. 8170911
- Mfr. Part No. 9001KYSS4
Each
$803.57
Related links
- Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 3 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 2 Hole 30 mm Diameter
- Schneider Electric Stainless Steel Harmony Push Button Enclosure - 4 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Stainless Steel Harmony 9001K Push Button Enclosure - 1 Hole 30 mm Diameter









