Bulgin 10A, 250 V ac Male Snap-In IEC Filter 2 Pole BZM27/A0620/57B 2 Fuse
- RS Stock No.:
- 214-6108
- Mfr. Part No.:
- BZM27/A0620/57B
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$88.16
(exc. GST)
$96.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 64 unit(s) shipping from 23 February 2026
- Plus 146 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $88.16 |
| 100 - 199 | $87.04 |
| 200 - 499 | $85.45 |
| 500 + | $83.87 |
*price indicative
- RS Stock No.:
- 214-6108
- Mfr. Part No.:
- BZM27/A0620/57B
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Switch Type | 2 Pole | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| IEC Connector Type | C14 | |
| Width | 57.5mm | |
| Depth | 66.7mm | |
| Height | 24mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Male | ||
Number of Fuses 2 | ||
Switch Type 2 Pole | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
IEC Connector Type C14 | ||
Width 57.5mm | ||
Depth 66.7mm | ||
Height 24mm | ||
- COO (Country of Origin):
- TN
Horizontal Inlet
Depth behind panel including Fastons - 63.5mm
Standards
IEC/EN 60950
Warning
Neutral line must not be fused where it is referenced to earth
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Approvals
UL Listed; CSA Certified; VDE; SEMKO
Panel Mount Switched IEC Power Inlet
A selection of general purpose switched IEC power inlet filters ranging from fused types to medical versions. They are available in single and double pole variants, with and without red or green neon illumination. The fused versions accept 5x20mm ceramic fuses.
Related links
- Bulgin 6A, 250 V ac Male Snap-In IEC Filter 2 Pole BZM27/A0620/59B None Fuse
- Bulgin 6A, 250 V ac Male Snap-In IEC Filter 1 Pole BZM27/A0620/55B 1 Fuse
- Bulgin 10A, 250 V ac Male Snap-In IEC Filter 2 Pole BZV03/A0620/09 2 Fuse
- Bulgin 10A, 250 V ac Male Snap-In IEC Filter 2 Pole BZV03/A0620/06 2 Fuse
- TE Connectivity 10A Spade 2 Fuse
- TE Connectivity 10A Faston 2 Fuse
- Schaffner 10A Faston 2 Fuse
- Schaffner 10A Faston 2 Fuse
