Schneider Electric Stainless Steel Harmony Push Button Enclosure - 2 Hole 30 mm Diameter

Subtotal (1 unit)*

$487.60

(exc. GST)

$536.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$487.60

*price indicative

RS Stock No.:
518-570
Mfr. Part No.:
9001KYSS2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Enclosure

Cutout Diameter

30mm

Number of Cutouts

2

Enclosure Material

Stainless Steel

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

For Use With

9001SK Series, 9001K Series

Button enclosures


Stainless steel button enclosures designed to receive control and signalling units from the Harmony Style 9 range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy