Schneider Electric Black Polycarbonate Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- RS Stock No.:
- 357-574
- Mfr. Part No.:
- XALG030
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$105.31
(exc. GST)
$115.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.31 |
*price indicative
- RS Stock No.:
- 357-574
- Mfr. Part No.:
- XALG030
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Black | |
| Enclosure Material | Polycarbonate | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS Directive, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Black | ||
Enclosure Material Polycarbonate | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS Directive, IEC 60529 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Empty Control Station is designed for use with XB5 22 mm diameter control and signalling units. It is built to operate in severe ambiance conditions, ensuring durability and reliability in challenging environments. The assembly style is intended for customer assembly, allowing for customization according to specific needs. It can operate in an ambient air temperature range of -25°C to 70°C, making it suitable for a wide range of industrial applications, even in extreme temperature conditions.
Black colour base
Good resistance to ethane
Good resistance to ethanol
Good resistance to ethylene
Good resistance to fatty acids
IP69 and IP69K rated
IK05 conforming to EN 50102
Schneider Electric Grey Polycarbonate Harmony XALD Control Station Enclosure - 3 Hole 22 mm Diameter
- RS Stock No. 3308436
- Mfr. Part No. XALD03
Each
$116.59
- RS Stock No. 0357406
- Mfr. Part No. XALG041
Each
$132.33
- RS Stock No. 0357642
- Mfr. Part No. XALG020
Each
$89.66
- RS Stock No. 6094938
- Mfr. Part No. XAPE303
Each
$105.47
Related links
- Schneider Electric Black Polycarbonate XAL Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate XAL Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate Harmony XALD Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Polycarbonate XAL Control Station Enclosure - 2 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 3 Hole 22 mm Diameter










