RS Better World

Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 3 Hole 22 mm Diameter

Subtotal (1 unit)*

$510.92

(exc. GST)

$562.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$510.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-364
Mfr. Part No.:
3SU1803-0AT00-2AB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SU1

Product Type

Control Station Enclosure

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey, Black

Enclosure Material

Plastic

IP Rating

IP67, IP66, IP69K

Length

75mm

Width

85mm

Depth

154mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UK CA, VDE, siemens ecotech, EPD, EAC, CCC, CE EG-Konf, cULus

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

For Use With

Command Devices

COO (Country of Origin):
DE
The Siemens enclosure for command devices, tailored to meet the high standards of modern automation environments. With a robust plastic construction and sleek grey finish, this enclosure is specifically created for 22 mm round command devices, ensuring both durability and aesthetic appeal.

The sleek grey aesthetic complements a modern workspace

Allows for easy installation with screw-type terminals

Adaptable to various mounting types for flexible setup

RS Better World
Each
$510.92
RS Better World
Each
$510.92
RS Better World
Each
$267.45
RS Better World
Each
$273.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy