RS Better World

Siemens Black, Yellow Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

$684.38

(exc. GST)

$752.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$684.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-336
Mfr. Part No.:
3SU1801-0NV00-4SA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SU1

Product Type

Control Station Enclosure

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Black, Yellow

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

75mm

Width

85mm

Depth

89.4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EPD, cULus, UK CA, VDE, CCC, EAC, CE EG-Konf, siemens ecotech

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

For Use With

Command Devices

COO (Country of Origin):
DE
The Siemens enclosure for command devices offers a perfect fusion of functionality and safety, tailored for demanding environments. Crafted from durable plastic and featuring a striking yellow top part, this round enclosure houses an EMERGENCY STOP mushroom pushbutton designed with positive latching for optimal user assurance.

Spring-type terminals facilitate easy wiring and connections

Accommodates a variety of auxiliary components for customised setups

Vibration and shock resistant for reliability in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy