RS Better World
Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 3 Hole 22 mm Diameter
- RS Stock No.:
- 193-2707
- Mfr. Part No.:
- 3SU1803-3AA00-0AA1
- Brand:
- Siemens
Subtotal (1 unit)*
$805.06
(exc. GST)
$885.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $805.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2707
- Mfr. Part No.:
- 3SU1803-3AA00-0AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Enclosure | |
| Series | SIRIUS ACT 3SU18 | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP66 | |
| Length | 185.3mm | |
| Width | 469.2mm | |
| Depth | 137.4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Enclosure | ||
Series SIRIUS ACT 3SU18 | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP66 | ||
Length 185.3mm | ||
Width 469.2mm | ||
Depth 137.4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Two-hand operation console for command devices, 22 mm, round, Enclosure material plastic, enclosure top part gray, 3 control points plastic, without equipment, with cable cut-outs for metric screw connections
Related links
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 3 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 3 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 6 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 2 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 1 Hole 22 mm Diameter
- Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22 mm Diameter
