Alpha Wire Alpha Essentials Communication & Control Control Cable, 1 Cores, 1.23mm² 16 AWG, Screened, 100 ft, Grey PVC
- RS Stock No.:
- 277-5626
- Mfr. Part No.:
- 2826/4 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$5,078.88
(exc. GST)
$5,586.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,078.88 | $169.296 |
*price indicative
- RS Stock No.:
- 277-5626
- Mfr. Part No.:
- 2826/4 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 1 | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 100ft | |
| Outside Diameter | 0.263in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | California Proposition 65, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, MIL W 16878/4 (Type E), NEMA HP3 EXBJE, REACH (EC 1907/2006) | |
| Maximum Operating Temperature | 200°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.23mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 1 | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 100ft | ||
Outside Diameter 0.263in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Stranded | ||
Standards/Approvals California Proposition 65, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, MIL W 16878/4 (Type E), NEMA HP3 EXBJE, REACH (EC 1907/2006) | ||
Maximum Operating Temperature 200°C | ||
Hazardous Area Certification No | ||
Cable CSA 1.23mm² | ||
American Wire Gauge 16AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 100 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 30 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 1.5mm² 16 AWG 100 ft, White Polytetrafluoroethylene Sheath
