Alpha Wire Alpha Essentials Communication & Control Control Cable, 1 Cores, 1.23mm² 16 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 187-1999
- Mfr. Part No.:
- 3245 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$731.37
(exc. GST)
$804.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $24.379 | $731.37 |
*price indicative
- RS Stock No.:
- 187-1999
- Mfr. Part No.:
- 3245 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 1 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.63mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Cable CSA | 1.23mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Number of Strands | 19 | |
| Core Strands | 19 x 29AWG | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 1 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.63mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Cable CSA 1.23mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
Number of Strands 19 | ||
Core Strands 19 x 29AWG | ||
Size of Strands 29AWG | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 100 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 24 AWG 100 ft, Slate Polyvinyl Chloride Sheath
