Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 1.23mm² 16 AWG, Screened, 1000 ft, Grey PVC

Subtotal (1 reel of 305 metres)*

$14,707.26

(exc. GST)

$16,177.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$14,707.26$48.221

*price indicative

RS Stock No.:
277-5621
Mfr. Part No.:
2826/2 WH001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

2

Conductor Material

Silver Plated Copper

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

0.226in

Cable Length

1000ft

Voltage

600Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

MIL-W-16878/4 (Type E), NEMA HP3-EXBJE

Hazardous Area Certification

No

Cable CSA

1.23mm²

American Wire Gauge

16AWG

RoHS Status: Exempt

The Alpha Wire high/low temperature cables are available for temperatures ranging from -55°C to 200°C. Its high-temperature materials such as teflon will help you select the right cable for control and power applications.

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy