Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.75mm² 18 AWG, Screened, 100 ft, Grey
- RS Stock No.:
- 277-4511
- Mfr. Part No.:
- 882404 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$136.68
(exc. GST)
$150.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $136.68 | $4.556 |
*price indicative
- RS Stock No.:
- 277-4511
- Mfr. Part No.:
- 882404 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.6mm | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 x 200 μm | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.6mm | ||
Cable Length 100ft | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 18AWG | ||
Core Strands 7 x 200 μm | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 4 Number Of Cores, 0.75 mm² Cross Sectional Area - 882404 SL005
This control cable is designed for communication and control applications, featuring four twisted cores each with a cross-sectional area of 0.75 mm². The cable extends to a length of 30m and is encased in a durable PVC sheath with a slate colour, ensuring reliability across various operating conditions.
Features & Benefits
• Tinned Copper conductors enhance corrosion resistance and conductivity
• Screened design minimises electromagnetic interference for stable performance
• Rated for 300 V, suitable for a range of industrial applications
• Operating temperature range from -20°C to +105°C ensures versatility
• Compact twisted pair configuration allows for flexible installation
• PVC sheath provides excellent insulation and protection from environmental factors
Applications
• Utilised in industrial automation systems for signal transmission
• Employed in electrical control panels for reliable connectivity
• Suitable for use in communication networks requiring low noise
• Effective in machinery interfaces where electromagnetic interference is a concern
What are the implications of the voltage rating for this cable?
The 300 V rating indicates that it can safely operate in environments with varying voltage levels, making it suitable for a wide range of applications in both commercial and industrial settings.
How does the screened design benefit performance?
The screened construction significantly reduces electromagnetic interference, which can disrupt signal quality in control systems, ensuring accurate and stable communication between devices.
What is the significance of the twisted pair configuration?
The twisted pair configuration improves the cable's resistance to noise and interference, making it ideal for sensitive communication applications, especially in environments with high electrical activity.
Is there a specific installation consideration due to the cable's minimum bend radius?
Yes, the cable should be installed with a minimum bend radius of ten times its diameter to prevent damage and maintain its performance characteristics; this is crucial for long-term reliability.
What environments is this cable suitable for?
With a temperature range of -20°C to +105°C, the cable can be used in various settings, including outdoors and in harsh industrial conditions, making it a versatile choice for numerous applications.
- RS Stock No. 2775020
- Mfr. Part No. M5394 SL005
1 Reel of 30 Metre(s)
$591.23
- RS Stock No. 2774764
- Mfr. Part No. M3244 SL005
1 Reel of 30 Metre(s)
$227.79
- RS Stock No. 2774601
- Mfr. Part No. M13244 SL005
1 Reel of 30 Metre(s)
$295.65
- RS Stock No. 2775709
- Mfr. Part No. 3248 SL005
1 Reel of 30 Metre(s)
$799.87
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey












