Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.75mm² 18 AWG, Screened, 100 ft, Grey PVC

Subtotal (1 reel of 30 metres)*

$496.64

(exc. GST)

$546.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$496.64$16.555

*price indicative

RS Stock No.:
277-5411
Mfr. Part No.:
6377 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

0.354in

Cable Length

100ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM/STYLE 2464, CSA International CMG 75°C FT4, CE

Hazardous Area Certification

No

Cable CSA

0.75mm²

Fire Behaviour

VW-1

American Wire Gauge

18AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy