Belden 8451 Series Screened, 30 m, Black

Subtotal (1 reel of 30 metres)*

$102.58

(exc. GST)

$112.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$102.58$3.419

*price indicative

RS Stock No.:
484-9067
Mfr. Part No.:
8451 010100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Screened/Unscreened

Screened

Cable Length

30m

Conductor Type

Stranded

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Jacket Colour

Black

Core Strands

7 x 30AWG

Number of Strands

7

Jacket Material

Polypropylene

Series

8451

Conductor Material

Copper

Size of Strands

30AWG

Belden 2-Core Audio Signal Cable, 22AWG - 8451


Ensure efficient delivery of audio signals to your devices with this 2-core signal cable from Belden. Thanks to its corrosion-resistant copper conductors, this cable is highly conductive and has a voltage rating of 300V. Its twisted-pair design and patented Beldfoil shielded technology ensure protection against signal distortion and EMI (electromagnetic interference). The cable’s outer PVC (polyvinyl chloride) jacket and PP (polypropylene) insulation offer both durability and enhanced workplace safety, as it’s protected against high temperatures and chemical exposure.

Features & Benefits


• Wide operating temperature of -20°C to +75°C for use in harsh industrial environments

• Outer diameter of 3.51mm makes it an easy fit in compact spaces

• Black sheath colour for easy cable identification

• PVC jacket is flexible, so installation is simple

Applications


• Computer communication devices

• Panel wiring

• Analogue signalling

• Alarm and security systems

Does this signal cable come with a drain wire?


Yes, this signal cable features a drain wire to ensure effective electrical grounding. It carries unwanted noise away from your circuit to improve signal transmission. It also ensures user safety by protecting against electric shocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy