Phoenix Contact Bus Cable, 1 m, Grey Polyurethane Sheath
- RS Stock No.:
- 255-8905
- Mfr. Part No.:
- 2752107
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$25.77
(exc. GST)
$28.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.77 |
*price indicative
- RS Stock No.:
- 255-8905
- Mfr. Part No.:
- 2752107
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Cable Length | 1m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Armoured No | ||
Cable Length 1m | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Bus Cable, 1m Length - 2752107
This bus cable by Phoenix Contact is a reliable and high-traffic solution for industrial applications. With a length of 1m and a grey sheath colour, this cable meets EAC standards for quality and performance. Ideal for extended installation remote bus setups, this cable offers durability and quality for various electrical and mechanical industries.
Features & Benefits
• Copper conductor for reliable transmission
• ECLASS and ETIM classifications for easy integration
• Environmentally friendly use period with no hazardous substances
Applications
• Ideal for extended installation remote bus setups
• Suitable for industrial automation and electronics • Can be used for high-traffic environments
• Designed for reliable and durable performance in mechanical industries
Can this bus cable be used for high-traffic applications?
Yes, this bus cable is designed specifically for high-traffic environments, making it a reliable choice for industrial applications.
Will this cable meet EAC standards for quality and performance?
Yes, it meets EAC standards, ensuring that it meets the highest quality and performance requirements.
Is this cable suitable for extended installation remote bus setups?
Yes, this bus cable is reliable for extended installation remote bus setups, providing a reliable and durable solution for various industries.
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² Screened Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
