Phoenix Contact Control Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 2 m, Red Polyethylene Sheath
- RS Stock No.:
- 240-7297
- Mfr. Part No.:
- 1507421
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$61.07
(exc. GST)
$67.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.07 |
*price indicative
- RS Stock No.:
- 240-7297
- Mfr. Part No.:
- 1507421
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Red | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 6.7mm | |
| Cable Length | 2m | |
| Voltage | 48V ac | |
| Conductor Type | Solid | |
| Standards/Approvals | IEC 60332-1-2 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyethylene | ||
Jacket Colour Red | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 6.7mm | ||
Cable Length 2m | ||
Voltage 48V ac | ||
Conductor Type Solid | ||
Standards/Approvals IEC 60332-1-2 | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Halogen Free | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Phoenix Contact SAC-5P-M12MS/ 2,0-920 Series Control Cable, 2m Length, 4A Current Rating - 1507421
This control cable is essential for automation and electrical applications, ensuring effective data transmission and connectivity. The 2m SAC-5P-M12MS control cable features a flexible design with 2 cores of 0.25mm², suitable for diverse industrial environments. Its outer sheath is made from PUR, providing durability and resistance to challenging conditions.
Features & Benefits
• High temperature tolerance up to 80°C for enhanced performance
• 2 core design allows for efficient data communication
• 24 AWG cable optimises signal integrity and conductivity
• Tin plated copper cable offers corrosion resistance
• Shielded construction protects against electromagnetic interference
• Halogen-free material promotes safety in installations
Applications
• Used for effective data transmission in automation systems
• Compatible with CANopen® and DeviceNet™ networks
• Suitable for sensor connections in industrial machinery
• Ideal for environments needing flexible cable solutions
Can it withstand extreme temperatures?
Yes, it operates effectively between -40°C and +80°C.
Is it suitable for outdoor installations?
The shielded design and robust materials support outdoor use.
Will it perform well in high-frequency applications?
Yes, it maintains signal integrity for high-speed data transmission.
What type of environmental certifications does it have?
The cable meets EU RoHS and REACH compliance standards.
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Blue Polyurethane Sheath
