Alpha Wire Alpha Essentials Communication & Control Control Cable, 1 Cores, 1.5mm² 16 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-5699
- Mfr. Part No.:
- 3245 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,243.40
(exc. GST)
$3,567.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,243.40 | $10.634 |
*price indicative
- RS Stock No.:
- 277-5699
- Mfr. Part No.:
- 3245 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 1 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.143in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU 2011/65/EU(RoHS2), EU Low Voltage 2014/35/EU, MIL W 16878/Type B/N 105°C / 600 VRMS | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 1 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 0.143in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU 2011/65/EU(RoHS2), EU Low Voltage 2014/35/EU, MIL W 16878/Type B/N 105°C / 600 VRMS | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire DEF STAN Control Cable 1.5mm² 16 AWG 1000 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.14mm² 26 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 30 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 1000 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 1000 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 1000 ft, White Polyvinyl Chloride Sheath
