Alpha Wire 3210 Control Cable, 1 Cores, 0.5mm² 24 AWG, Screened, 100 ft, Slate PVC Sheath

Subtotal (1 reel of 30 metres)*

$243.26

(exc. GST)

$267.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$243.26$8.109

*price indicative

RS Stock No.:
277-5662
Mfr. Part No.:
3210 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

3210

Product Type

Control Cable

Number of Cores

1

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Slate

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

0.1in

Cable Length

100ft

Voltage

600V

Minimum Operating Temperature

105°C

Maximum Operating Temperature

105°C

Standards/Approvals

MIL-W-16878/Type B/N 105°C / 600 VRMS

Hazardous Area Certification

No

Cable CSA

0.5mm²

American Wire Gauge

24AWG

Number of Strands

19

Core Strands

19 x 36AWG

Size of Strands

36AWG

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable helps you get control of your communication and control applications with uncompromising safety. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy