Helukabel JZ-500 Connection Cable, 3 Cores, 6mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$1,050.71

(exc. GST)

$1,155.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,050.71$10.507

*price indicative

RS Stock No.:
709-986
Mfr. Part No.:
10147
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500

Product Type

Connection Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

11.9mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-2-51

Maximum Operating Temperature

80°C

Cable CSA

6mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible cable is expertly crafted for use in environments with medium mechanical stress. Designed to withstand challenging conditions, this cable excels in applications such as machine tools, assembly lines, and conveyor belts, ensuring reliable performance. It features a temperature range accommodating both flexible and fixed uses, with operation down to -25°C and up to +80°C. With minimal bending radii requirements, installation becomes easier even in Compact spaces. Engineered with a cadmium-free construction, this cable prioritises safety and performance, making it an Ideal choice for a variety of industrial applications.

Largely resistant to oils, enhancing longevity and reliability

Flame retardant construction, ensuring safety in fire-prone environments

Stranded cores facilitated by optimal lay lengths for improved flexibility

Copper wire used as per industry standards for superior conductivity

Sheath colour ensures easy identification, aiding in installation and usage

PVC insulation effectively shields against environmental factors

Designed for use in dry, damp, and wet rooms, expanding its application range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy