Helukabel JZ-500 Cable, 4 Cores, 6mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-865
- Mfr. Part No.:
- 10148
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,427.09
(exc. GST)
$1,569.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,427.09 | $14.271 |
*price indicative
- RS Stock No.:
- 674-865
- Mfr. Part No.:
- 10148
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 13.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | 15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 6mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 13.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature 15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 6mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible drag chain cable is engineered for versatile use in applications demanding reliable mechanical resistance and adaptability. Crafted from cadmium-free materials, this cable supports a temperature range of -15°C to +80°C while ensuring optimal performance in fixed installations at temperatures as low as -40°C. Its construction includes finely stranded copper wires, providing excellent flexibility and torsional strength that makes it suitable for dynamic applications. Designed in compliance with rigorous standards, this cable is flame retardant and features robust PVC insulation, making it an Ideal choice for use in Air conditioning, steel mills, and machinery, where safety and durability are essential.
Conditionally suitable for drag chain applications, delivering flexibility without sacrificing durability
Constructed with cadmium-free materials, ensuring eco-friendly compliance
Flame retardant to DIN VDE and IEC standards, enhancing safety in demanding environments
Copper wire is finely stranded for improved flexibility, making installation easier and more efficient
Outer PVC sheath provides excellent resistance to abrasion and mechanical wear
Optimally designed for motion control in dry, damp, and wet conditions, but not for outdoor use
Features core identification for easy recognition and installation
Available in various core configurations to meet a range of electrical needs and applications
Related links
- Helukabel JZ-500 Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel MEGAFLEX 500-C Cable 6mm² Grey Polymer Sheath
- Helukabel PURO-JZ-HF Cable 6mm² Grey Polyurethane Sheath
