Helukabel JZ-500 Cable, 5 Cores, 6mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-646
- Mfr. Part No.:
- 10149
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,762.33
(exc. GST)
$1,938.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,762.33 | $17.623 |
*price indicative
- RS Stock No.:
- 675-646
- Mfr. Part No.:
- 10149
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 14.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | 15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 14.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature 15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable 7 G 6 is specifically designed for applications involving medium mechanical stress in various environments. As a versatile solution, it is suitable for installation in dry, damp, and wet areas but is not recommended for outdoor use. The cable accommodates movement without tensile stress, featuring a robust structure that ensures reliable performance. With high flexibility at a temperature range from -15°C to +80°C, this cable meets stringent quality requirements while ensuring efficient installation in a range of industrial applications, including machine tools and assembly lines.
Largely resistant to oils, ensuring longevity in various environments
Constructed with cadmium-free materials, free from harmful substances
The Flame retardant design adheres to DIN VDE 0482-332-1-2 and IEC standards
Enhanced flexibility with a minimum bending radius accommodating various setups
Core identification follows DIN VDE standards for easy installation
Meticulous design ensures optimal layer stranded cores for reduced interference
Length markings in metres facilitate accurate installation and measurement
Tailored for flexible applications with protective conductors for safety and reliability
Core insulation of PVC guarantees excellent durability and performance
Related links
- Helukabel JZ-500 Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
