Helukabel JZ-500 Connection Cable, 3 Cores, 1mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$191.04

(exc. GST)

$210.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$191.04$1.91

*price indicative

RS Stock No.:
709-886
Mfr. Part No.:
10061
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-500

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.1mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible cable designed for versatile use in demanding environments, providing reliable performance across a wide temperature range from -15°C to +80°C when flexible and -40°C to +80°C when fixed. Made from cadmium-free and silicone-free materials, this cable ensures compatibility with various applications while protecting delicate lacquer properties. It is suitable for medium mechanical stress in dry, damp, and wet rooms, making it an Ideal choice for machine tools, assembly lines, and plant construction. With effective outer PVC insulation, this cable supports easy installation, guaranteeing both quality and durability in constant use.

Largely Oil resistant, ensuring longevity in harsh conditions

Certifications that confirm its compliance with DIN VDE standards

Flame retardant properties in accordance with international safety regulations

Available in a robust grey (RAL 7001) outer sheath for visibility and identification

Cores are finely stranded copper, allowing for excellent flexibility

Suitable for use in drag chains, enhancing movement without compromising durability

Length markings in metres simplify installation processes and measurement

The meticulously constructed conductor promotes reliable electrical connections

Optimal core identification facilitates straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy