Helukabel JZ-500 Connection Cable, 3 Cores, 4mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-918
- Mfr. Part No.:
- 10141
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$686.80
(exc. GST)
$755.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $686.80 | $6.868 |
*price indicative
- RS Stock No.:
- 709-918
- Mfr. Part No.:
- 10141
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.7mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.7mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is specifically designed for flexible applications involving medium mechanical stress, making it the Ideal solution for control and connection uses in various environments. Its construction includes a robust PVC outer sheath that adheres to industry standards while ensuring exceptional flexibility. This cable is suitable for use in dry, damp, and wet conditions, providing reliability without compromising on performance. Notably, its cores are constructed with fine-stranded copper wire, optimising conductivity and ensuring a Durable connection. The cable's design allows for optimal lay lengths and has a sheath colour of grey, enhancing visibility and safety during installation.
Constructed with finely stranded, bare copper wire for superior conductivity
Flame retardant design complying with relevant safety standards
Suitable for deployment in a variety of environments, including dry, damp, and wet rooms
Built to endure medium mechanical stress, ensuring longevity and reliability
Features a PVC sheath that contributes to the cable's flexibility while ensuring durability
Outer sheath complies with industry standards, aiding in easy installation
Length marking in metres simplifies measurement and installation processes
Related links
- Helukabel JZ-500 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-HF Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polyurethane Sheath
